Schmersal PS316 Series Plunger Limit Switch, 1 NO/2 NC, IP66, IP67, Fibreglass Reinforced Thermoplastic Housing, 240V

Subtotal (1 unit)*

$106.74

(exc. GST)

$117.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.74

*price indicative

RS Stock No.:
206-5897
Mfr. Part No.:
103015411
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Limit Switch

Actuator Type

Plunger

Contact Configuration

1 NO/2 NC

IP Rating

IP66, IP67

Housing Material

Fibreglass Reinforced Thermoplastic

Contact Type

Snap Action

Terminal Type

Screw

Switching Current

3A

Series

PS316

Minimum Operating Temperature

-30°C

Switching AC Voltage

240V ac

Switching DC Voltage

24V dc

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 60947-5-1, ISO 13849-1

Width

41mm

Length

37mm

Hazardous Area Certification

CCC, cULus, EAC

Conduit Entry

1 x M20 x 1.5

Mechanical Life

10000000Operations

Operating Force

50N

COO (Country of Origin):
DE
The Schmersal PS316-Z12-S200 plunger has a norm construction design. It has plastic, glass-fibre-reinforced as enclosure material. The material of the electrical contacts is silver. It has a screw connection terminal connector. It works on snap switch element switching principle with 1 NO contact, 2 NC contacts. It also has switching frequency of 5,000 /h with 5A of thermal test current.

Standards: ISO 13849-1

Protection Class: IP66, IP67

Mechanical life, minimum: 10,000,000 Operations

B10d Normally-closed contact (NC): 20,000,000 Operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy