Bernstein AG IN62 Series Plunger Limit Switch, 2 NC, IP67, Fibreglass Reinforced Thermoplastic Housing, 240V ac, 5A

Subtotal (1 unit)*

$48.04

(exc. GST)

$52.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.04

*price indicative

RS Stock No.:
189-5276
Mfr. Part No.:
6083000203
Brand:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Product Type

Limit Switch

Actuator Type

Plunger

IP Rating

IP67

Contact Configuration

2 NC

Housing Material

Fibreglass Reinforced Thermoplastic

Contact Type

Slow Action

Switching Current

5A

Terminal Type

Screw

Series

IN62

Minimum Operating Temperature

-30°C

Switching AC Voltage

240V ac

Switching DC Voltage

24V dc

Maximum Operating Temperature

75°C

Length

31mm

Width

74mm

Standards/Approvals

RoHS

Depth

30.3mm

Hazardous Area Certification

No

Mounting Orientation

Screw

Mechanical Life

10000000Cycles

Conduit Entry

M20

Operating Force

10N

The IN62 switches can be used on safety facilities and for position monitoring in virtually any industrial application. Only available with plunger actuator.

Standard switches

High reliability at low currents (1 mA)

Hinged snap-on cover

Slow-action and snap-action contacts

Mechanical service life: up to 30 million switching cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy