Schmersal PS316 Series Roller Plunger Limit Switch, 1 NO/2 NC, IP67, IP66, Fibreglass Reinforced Thermoplastic Housing,

Subtotal (1 unit)*

$127.12

(exc. GST)

$139.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.12

*price indicative

RS Stock No.:
206-5896
Mfr. Part No.:
103015134
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Limit Switch

Actuator Type

Roller Plunger

Contact Configuration

1 NO/2 NC

IP Rating

IP67, IP66

Housing Material

Fibreglass Reinforced Thermoplastic

Contact Type

Silver

Switching Current

15.3A

Terminal Type

Screw

Series

PS316

Switching AC Voltage

240V ac

Switching DC Voltage

24V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Width

41mm

Standards/Approvals

ISO 13849-1, IEC 60947-5-1

Length

37mm

Hazardous Area Certification

CCC, cULus, EAC

Mechanical Life

10000000Operations

Conduit Entry

1 x M20 x 1.5

COO (Country of Origin):
DE
The Schmersal PS316-Z12-R300 roller plunger has a norm construction design. It has type C actuator type and plastic, glass-fibre-reinforced as enclosure material. The material of the electrical contacts is silver. It has a screw connection terminal connector. It works on snap switch element switching principle with 1 NO contact, 2 NC contacts. It also has switching frequency of 5,000 /h with 5A of thermal test current.

Standards: ISO 13849-1

Protection Class: IP66, IP67

Mechanical life, minimum: 10,000,000 Operations

B10d Normally-closed contact (NC): 20,000,000 Operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy