Bernstein AG IN65 Series Plunger Limit Switch, DPST, IP67, IP66, Fibreglass Reinforced Thermoplastic Housing, 240V ac,

Subtotal (1 unit)*

$65.81

(exc. GST)

$72.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.81

*price indicative

RS Stock No.:
189-5278
Mfr. Part No.:
6083000207
Brand:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Product Type

Limit Switch

Actuator Type

Plunger

IP Rating

IP67, IP66

Contact Configuration

DPST

Housing Material

Fibreglass Reinforced Thermoplastic

Contact Type

Slow Action

Terminal Type

Screw

Switching Current

5A

Series

IN65

Switching DC Voltage

24V dc

Minimum Operating Temperature

-30°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

75°C

Standards/Approvals

RoHS

Width

74mm

Length

31mm

Depth

30.3mm

Hazardous Area Certification

No

Operating Force

10N

Conduit Entry

M20

Mounting Orientation

Screw

Mechanical Life

15000000Cycles

COO (Country of Origin):
DE
The IN65 switches can be used on safety facilities and for position monitoring in virtually any industrial application. The modularity allows for great flexibility, enabling individual customer solutions to be realised. Due to the metal actuator locking and mounting clip the product is particularly robust. The IN65 ideally combines the economic advantages of a plastic bodied switch, with the sturdiness of a metal bodied one.

Standard switches

Modular design

High reliability at low currents (1 mA)

Tool-free turning and changing of actuator

Metal actuator locking

Metal mounting clip

Hinged snap-on cover

Slow-action and snap-action contacts

Mechanical service life: up to 30 million switching cycles

Different actuators available

Adjustable actuator elements (8 x 45° repositioning)

Adjustable lever

Rotatable lever

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy