Bernstein AG IN62 Series Plunger Limit Switch, 2 NO, IP67, Fibreglass Reinforced Thermoplastic Housing, 240V ac, 5A
- RS Stock No.:
- 189-5277
- Mfr. Part No.:
- 6083000205
- Brand:
- Bernstein AG
Subtotal (1 unit)*
$44.67
(exc. GST)
$49.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.67 |
*price indicative
- RS Stock No.:
- 189-5277
- Mfr. Part No.:
- 6083000205
- Brand:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | 2 NO | |
| IP Rating | IP67 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Contact Type | Slow Action | |
| Switching Current | 5A | |
| Terminal Type | Screw | |
| Series | IN62 | |
| Minimum Operating Temperature | -30°C | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 75°C | |
| Width | 74mm | |
| Standards/Approvals | RoHS | |
| Length | 31mm | |
| Depth | 30.3mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Screw | |
| Operating Force | 10N | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
Contact Configuration 2 NO | ||
IP Rating IP67 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Contact Type Slow Action | ||
Switching Current 5A | ||
Terminal Type Screw | ||
Series IN62 | ||
Minimum Operating Temperature -30°C | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 75°C | ||
Width 74mm | ||
Standards/Approvals RoHS | ||
Length 31mm | ||
Depth 30.3mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Screw | ||
Operating Force 10N | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- DE
The IN62 switches can be used on safety facilities and for position monitoring in virtually any industrial application. Only available with plunger actuator.
Standard switches
High reliability at low currents (1 mA)
Hinged snap-on cover
Slow-action and snap-action contacts
Mechanical service life: up to 30 million switching cycles
Related links
- Bernstein AG IN62 Series Plunger Limit Switch IP67 240V ac, 5A
- Bernstein AG IN62 Series Plunger Limit Switch IP67 240V ac, 5A
- Bernstein AG I81 Series Plunger Limit Switch IP66 Fibreglass Reinforced Thermoplastic Housing 5A
- Bernstein AG IN65 Series Roller Limit Switch IP66 Fibreglass Reinforced Thermoplastic Housing 5A
- Bernstein AG IN65 Series Plunger Limit Switch IP67 Fibreglass Reinforced Thermoplastic Housing
- Bernstein AG TI2 Series Plunger Limit Switch IP65 240V ac, 10A
- Bernstein AG TI2 Series Plunger Limit Switch IP65 240V ac, 10A
- Bernstein AG I81 Series Roller Lever Limit Switch IP66 Fibreglass Reinforced Thermoplastic Housing, 240V
