Schmersal PS315-Z12-K370 Series Offset roller lever K370 Limit Switch, 1 NO/2 NC, IP67, IP66, Die Cast Zinc, Metal
- RS Stock No.:
- 206-5876
- Mfr. Part No.:
- 103015105
- Brand:
- Schmersal
Subtotal (1 unit)*
$176.32
(exc. GST)
$193.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 December 2026
Units | Per unit |
|---|---|
| 1 + | $176.32 |
*price indicative
- RS Stock No.:
- 206-5876
- Mfr. Part No.:
- 103015105
- Brand:
- Schmersal
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Limit Switch | |
| Actuator Type | Offset roller lever K370 | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Die Cast Zinc, Metal | |
| Contact Type | Silver | |
| Terminal Type | Screw | |
| Switching Current | 3A | |
| Series | PS315-Z12-K370 | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 37mm | |
| Width | 41mm | |
| Standards/Approvals | ISO 13849-1, EN 60947-5-1 | |
| Hazardous Area Certification | EAC, CCC, cULus | |
| Operating Force | 50N | |
| Mechanical Life | 10000000Operations | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Limit Switch | ||
Actuator Type Offset roller lever K370 | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Die Cast Zinc, Metal | ||
Contact Type Silver | ||
Terminal Type Screw | ||
Switching Current 3A | ||
Series PS315-Z12-K370 | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Length 37mm | ||
Width 41mm | ||
Standards/Approvals ISO 13849-1, EN 60947-5-1 | ||
Hazardous Area Certification EAC, CCC, cULus | ||
Operating Force 50N | ||
Mechanical Life 10000000Operations | ||
Conduit Entry 1 x M20 x 1.5 | ||
- COO (Country of Origin):
- DE
Related links
- Schmersal PS315-Z12-K360 Series Offset roller lever K360 Limit Switch IP66 Die Cast Zinc, Metal
- Schmersal PS315-T12-K370 Series Offset roller lever K370 Limit Switch IP67 Metal, Die Cast Zinc
- Schmersal PS315-Z12-S300 Series Plunger Limit Switch IP67 Die Cast Zinc 240V ac, 3A
- Schmersal PS315-T12-K360 Series Offset roller lever K360 Limit Switch IP66 Die Cast Zinc, Metal
- Schmersal PS316-T12-K370 Series Offset roller lever K370 Limit Switch IP67 Plastic, Fibreglass
- Schmersal PS315-Z12-H300 Series Roller Lever Limit Switch IP66 Metal 240V ac,
- Schmersal PS215-T12-K210 Series Offset roller lever K210 Limit Switch IP66 Die Cast Zinc, Metal
- Schmersal PS315-Z12-R300 Series DIN Rail Limit Switch IP66 Metal 240V ac, 3A
