Schmersal PS215-T12-H200 Series Roller Lever Limit Switch, 1 NO/2 NC, IP66, IP67, Die Cast Zinc, Metal Housing, 240V ac,

Subtotal (1 unit)*

$195.27

(exc. GST)

$214.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$195.27

*price indicative

RS Stock No.:
206-5820
Mfr. Part No.:
103014996
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Limit Switch

Actuator Type

Roller Lever

Contact Configuration

1 NO/2 NC

IP Rating

IP66, IP67

Housing Material

Die Cast Zinc, Metal

Contact Type

Silver

Terminal Type

Screw

Switching Current

3A

Series

PS215-T12-H200

Switching AC Voltage

240V ac

Switching DC Voltage

24V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Length

32.5mm

Standards/Approvals

IEC 60947-5-1, ISO 13849-1

Width

31mm

Hazardous Area Certification

No

Operating Force

40N

Mechanical Life

10000000Operations

Conduit Entry

1 x M20 x 1.5

COO (Country of Origin):
DE
The Schmersal PS215-T12-H200 roller lever has a norm construction design. It has a type actuator with metal, zinc die-cast as enclosure material. The material of the electrical contacts is silver. It has a screw connection terminal connector. It works on creep circuit element switching principle with 1 NO contact, 2 NC contacts. It also has switching frequency of 5,000 /h with 5A of thermal test current.

Standards: ISO 13849-1

Protection Class: IP66, IP67

Mechanical life, minimum: 10,000,000 Operations

B10d Normally-closed contact (NC): 20,000,000 Operations

Related links