Schmersal PS315-T12-R300 Series Roller Plunger Limit Switch, 1 NO/2 NC, IP66, IP67, Die Cast Zinc, Metal Housing, 240V

Subtotal (1 unit)*

$201.01

(exc. GST)

$221.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$201.01

*price indicative

RS Stock No.:
206-5870
Mfr. Part No.:
103015118
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Actuator Type

Roller Plunger

Product Type

Limit Switch

IP Rating

IP66, IP67

Contact Configuration

1 NO/2 NC

Housing Material

Die Cast Zinc, Metal

Contact Type

Silver

Switching Current

3A

Terminal Type

Screw

Series

PS315-T12-R300

Switching AC Voltage

240V ac

Switching DC Voltage

24V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Length

37mm

Width

41mm

Standards/Approvals

IEC 60947-5-1, ISO 13849-1

Hazardous Area Certification

No

Mechanical Life

10000000Operations

Conduit Entry

1 x M20 x 1.5

COO (Country of Origin):
DE
The Schmersal PS315-T12-R300 roller plunger has a norm construction design. It has type C actuator type and metal zinc die-cast as enclosure material. The material of the electrical contacts is silver. It has a screw connection terminal connector. It works on creep circuit element switching principle with 1 NO contact, 2 NC contacts. It also has switching frequency of 5,000 /h with 5A of thermal test current.

Standards: ISO 13849-1

Protection Class: IP66, IP67

Mechanical life, minimum: 10,000,000 Operations

B10d Normally-closed contact (NC): 20,000,000 Operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy