Schmersal PS316-T12-K370 Series Offset roller lever K370 Limit Switch, 1 NO/2 NC, IP67, IP66, Plastic, Fibreglass

Subtotal (1 unit)*

$110.85

(exc. GST)

$121.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.85

*price indicative

RS Stock No.:
206-5886
Mfr. Part No.:
103015158
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Limit Switch

Actuator Type

Offset roller lever K370

Contact Configuration

1 NO/2 NC

IP Rating

IP67, IP66

Housing Material

Plastic, Fibreglass Reinforced

Contact Type

Silver

Terminal Type

Screw

Switching Current

3A

Series

PS316-T12-K370

Switching DC Voltage

24V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Length

37mm

Standards/Approvals

ISO 13849-1, IEC 60947-5-1

Width

41mm

Hazardous Area Certification

No

Operating Force

50N

Mechanical Life

10000000Operations

Conduit Entry

1 x M20 x 1.5

COO (Country of Origin):
DE
The Schmersal PS316-T12-K370 offset roller lever has a norm construction design. It has plastic, glass-fibre-reinforced as enclosure material. The material of the electrical contacts is silver. It has a screw connection terminal connector. It works on creep circuit element switching principle with 1 NO contact, 2 NC contacts. It also has switching frequency of 5,000 /h with 5A of thermal test current.

Standards: ISO 13849-1

Protection Class: IP66, IP67

Mechanical life, minimum: 10,000,000 Operations

B10d Normally-closed contact (NC): 20,000,000 Operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy