Schmersal PS315-T12-H300 Series Roller Lever Limit Switch, 1 NO/2 NC, IP66, IP67, Die Cast Zinc, Metal Housing, 240V ac,
- RS Stock No.:
- 206-5865
- Mfr. Part No.:
- 103015124
- Brand:
- Schmersal
Subtotal (1 unit)*
$215.91
(exc. GST)
$237.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.91 |
*price indicative
- RS Stock No.:
- 206-5865
- Mfr. Part No.:
- 103015124
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Die Cast Zinc, Metal | |
| Contact Type | Silver | |
| Switching Current | 3A | |
| Terminal Type | Screw | |
| Series | PS315-T12-H300 | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 37mm | |
| Standards/Approvals | IEC 60947-5-1, ISO 13849-1 | |
| Width | 41mm | |
| Hazardous Area Certification | No | |
| Operating Force | 50N | |
| Mechanical Life | 10000000Operations | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Die Cast Zinc, Metal | ||
Contact Type Silver | ||
Switching Current 3A | ||
Terminal Type Screw | ||
Series PS315-T12-H300 | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Length 37mm | ||
Standards/Approvals IEC 60947-5-1, ISO 13849-1 | ||
Width 41mm | ||
Hazardous Area Certification No | ||
Operating Force 50N | ||
Mechanical Life 10000000Operations | ||
Conduit Entry 1 x M20 x 1.5 | ||
- COO (Country of Origin):
- DE
The Schmersal PS315-T12-H300 roller lever has a norm construction design. It has type A actuator type and metal zinc die-cast as enclosure material. The material of the electrical contacts is silver. It has a screw connection terminal connector. It works on creep circuit element switching principle with 1 NO contact, 2 NC contacts. It also has switching frequency of 5,000 /h with 5A of thermal test current.
Standards: ISO 13849-1
Protection Class: IP66, IP67
Mechanical life, minimum: 10,000,000 Operations
B10d Normally-closed contact (NC): 20,000,000 Operations
Related links
- Schmersal PS315-T12-N300 Series Roller Lever Limit Switch IP66 Die Cast Zinc 240V ac,
- Schmersal PS315-T12-R300 Series Roller Plunger Limit Switch IP66 Die Cast Zinc 240V
- Schmersal PS315-T12-S300 Series Plunger Limit Switch IP66 Die Cast Zinc 240V ac, 3A
- Schmersal PS315-T12-K360 Series Offset roller lever K360 Limit Switch IP66 Die Cast Zinc, Metal
- Schmersal PS315-Z12-H300 Series Roller Lever Limit Switch IP66 Metal 240V ac,
- Schmersal PS315-T12-J300 Series Rod Lever J300 Limit Switch IP67 Metal 240V
- Schmersal PS315-T12-K370 Series Offset roller lever K370 Limit Switch IP67 Metal, Die Cast Zinc
- Schmersal PS215-T12-H200 Series Roller Lever Limit Switch IP66 Die Cast Zinc 240V ac,
