FAG 51104 Thrust Ball Bearing- Open Type 20mm I.D, 35mm O.D
- RS Stock No.:
- 137-1510
- Mfr. Part No.:
- 51104
- Brand:
- FAG
Bulk discount available
Subtotal (1 unit)**
$17.97
(exc. GST)
$19.77
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 12 | $17.97 |
13 - 24 | $17.72 |
25 + | $17.40 |
**price indicative
- RS Stock No.:
- 137-1510
- Mfr. Part No.:
- 51104
- Brand:
- FAG
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FAG | |
Inside Diameter | 20mm | |
Outside Diameter | 35mm | |
Race Width | 10mm | |
Ball Bearing Type | Thrust Ball Bearing | |
Sealing Arrangement | Open Type | |
Bearing Clearance | CN | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Steel | |
Number of Rows | 1 | |
Static Load Rating | 26.5kN | |
Dynamic Load Rating | 15kN | |
Clearance Code | CN | |
Bore Type | Parallel | |
Bearing Series | 1 Extra Light Thrust | |
Race Type | Plain | |
Partial Bearing Code | 51104 | |
Select all | ||
---|---|---|
Brand FAG | ||
Inside Diameter 20mm | ||
Outside Diameter 35mm | ||
Race Width 10mm | ||
Ball Bearing Type Thrust Ball Bearing | ||
Sealing Arrangement Open Type | ||
Bearing Clearance CN | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 26.5kN | ||
Dynamic Load Rating 15kN | ||
Clearance Code CN | ||
Bore Type Parallel | ||
Bearing Series 1 Extra Light Thrust | ||
Race Type Plain | ||
Partial Bearing Code 51104 | ||
Related links
- RS PRO 51104 Thrust Ball Bearing- Open Type 20mm I.D, 35mm O.D
- NSK 51104 Thrust Ball Bearing- Open Type 20mm I.D, 35mm O.D
- SKF 51104 Thrust Ball Bearing- Open Type 20mm I.D, 35mm O.D
- Igus BB-51104-B180-GL Axial Ball Bearing- Open Type 20mm I.D, 35mm O.D
- Igus BB-51104-B180-ES Axial Ball Bearing- Open Type 20mm I.D, 35mm O.D
- FAG 51204 Thrust Ball Bearing- Open Type 20mm I.D, 40mm O.D
- RS PRO 51204 Thrust Ball Bearing- Open Type 20mm I.D, 40mm O.D
- SKF 51204 Thrust Ball Bearing- Open Type 20mm I.D, 40mm O.D