Siemens 3SE5 Series Interlock Switch, 2 NO/1 NC, IP66, IP67, Plastic Housing, 400V ac, 1.5A

Subtotal (1 unit)*

$1,172.14

(exc. GST)

$1,289.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,172.14

*price indicative

RS Stock No.:
203-8793
Mfr. Part No.:
3SE5324-0SH21-1AE4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Interlock Switch

IP Rating

IP66, IP67

Contact Configuration

2 NO/1 NC

Housing Material

Plastic

Contact Type

Slow Action

Switching Current

1.5A

Terminal Type

Screw

Series

3SE5

Switching AC Voltage

400V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

198.1mm

Depth

43.8mm

Width

54mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Conduit Entry

M12

Mechanical Life

1000000Cycles

Operating Force

20N

COO (Country of Origin):
DE
The Siemens safety switch with tumbler, plastic has locking force of 1300N.

Ambient operating temperature range from -25°C to +60°C

Protection class IP66/IP67

Each
$245.35
Each
$159.88
Each
$243.73
Each
$150.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy