Siemens 3SE5 Series Roller Lever Limit Switch, 5P, IP66, IP67, Plastic Housing, 400V ac, 4A

Subtotal (1 unit)*

$255.05

(exc. GST)

$280.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$255.05

*price indicative

RS Stock No.:
213-1273
Mfr. Part No.:
3SE5132-0PJ01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Limit Switch

Actuator Type

Roller Lever

Contact Configuration

5P

IP Rating

IP66, IP67

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

4A

Terminal Type

Screw

Series

3SE5

Switching AC Voltage

400V ac

Switching DC Voltage

24V dc

Depth

37.8mm

Standards/Approvals

RoHS

Length

116.3mm

Width

56mm

Hazardous Area Certification

No

Conduit Entry

M20

Mechanical Life

15000000Cycles

Operating Force

20N

COO (Country of Origin):
DE
The Siemens 3SE5 is a Position switch Plastic enclosure 40 mm Twist lever, according to EN 50041.It has a Device connection 1 x (M20 x 1.5) .And has 2 NO/1 NC slow-action contacts . Metal lever 27 mm long and plastic roller 19 mm.

It is suitability for use safety switch

It has positive opening

It has protection class rating of IP66/IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy