Siemens 3SE5 Series Safety Switch, 2 NO/1 NC, IP66, IP67, Plastic Housing, 400V ac, 10A
- RS Stock No.:
- 272-0105
- Mfr. Part No.:
- 3SE51320PA001CA0
- Brand:
- Siemens
Subtotal (1 unit)*
$168.97
(exc. GST)
$185.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.97 |
*price indicative
- RS Stock No.:
- 272-0105
- Mfr. Part No.:
- 3SE51320PA001CA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Safety Switch | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 2 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Slow Action | |
| Switching Current | 10A | |
| Terminal Type | Screw | |
| Series | 3SE5 | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 37.8mm | |
| Length | 85.7mm | |
| Width | 40.5mm | |
| Standards/Approvals | IEC 60068-2-27, UKCA, CSA, UL, CE | |
| Hazardous Area Certification | No | |
| Operating Force | 20N | |
| Conduit Entry | M20 x 1.5 | |
| Mechanical Life | 15000000Cycles | |
| Mounting Orientation | Any Position | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Safety Switch | ||
IP Rating IP66, IP67 | ||
Contact Configuration 2 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Slow Action | ||
Switching Current 10A | ||
Terminal Type Screw | ||
Series 3SE5 | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 37.8mm | ||
Length 85.7mm | ||
Width 40.5mm | ||
Standards/Approvals IEC 60068-2-27, UKCA, CSA, UL, CE | ||
Hazardous Area Certification No | ||
Operating Force 20N | ||
Conduit Entry M20 x 1.5 | ||
Mechanical Life 15000000Cycles | ||
Mounting Orientation Any Position | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens basic switch with increased corrosion protection position switch 3SE51 metal enclosure.
Slow-action contacts without actuator head
Protection class IP66
Protection class IP67
Related links
- Siemens 3SE5 Series Safety Switch IP66 Plastic Housing 10A
- Siemens 3SE5 Series Safety Switch IP66 Plastic Housing 10A
- Siemens 3SE5 Series Safety Switch IP67 Plastic Housing 10A
- Siemens 3SE5 Series Safety Switch IP67 Plastic Housing 10A
- Siemens 3SE5 Series Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE5 Series Lever Switch IP66 Plastic Housing 10A
- Siemens 3SE5 Series Roller Lever Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP66 Plastic Housing 10A
