Siemens 3SE5 Series Safety Switch, 1 NO/2 NC, IP66, IP67, Plastic Housing, 400V ac, 10A

Subtotal (1 unit)*

$159.88

(exc. GST)

$175.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.88

*price indicative

RS Stock No.:
272-0102
Mfr. Part No.:
3SE51320MA00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Safety Switch

Contact Configuration

1 NO/2 NC

IP Rating

IP66, IP67

Housing Material

Plastic

Contact Type

Slow Action

Switching Current

10A

Terminal Type

Screw

Series

3SE5

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

60°C

Length

85.7mm

Standards/Approvals

CE, CSA, IEC 60068-2-27, UKCA, UL

Width

40.5mm

Depth

37.8mm

Hazardous Area Certification

No

Operating Force

20N

Mechanical Life

15000000Cycles

Mounting Orientation

Any Position

Conduit Entry

M20 x 1.5

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens basic switch for position switch 3SE51 plastic enclosure according to EN 50041 device connection.

Protection class IP66

Protection class IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy