Telemecanique Sensors XCSPA Series Plunger Limit Switch, 2P, IP67, Polyamide Housing, 300V ac, 1.5A
- RS Stock No.:
- 195-1771
- Mfr. Part No.:
- XCSPA692
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$134.24
(exc. GST)
$147.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.24 |
*price indicative
- RS Stock No.:
- 195-1771
- Mfr. Part No.:
- XCSPA692
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP67 | |
| Contact Configuration | 2P | |
| Housing Material | Polyamide | |
| Contact Type | Slow Break | |
| Terminal Type | M16 | |
| Switching Current | 1.5A | |
| Series | XCSPA | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 500V dc | |
| Switching AC Voltage | 300V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 94mm | |
| Length | 30mm | |
| Width | 30mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Conduit Entry | M16 | |
| Mechanical Life | 1000000Cycles | |
| Operating Force | 15N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP67 | ||
Contact Configuration 2P | ||
Housing Material Polyamide | ||
Contact Type Slow Break | ||
Terminal Type M16 | ||
Switching Current 1.5A | ||
Series XCSPA | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 500V dc | ||
Switching AC Voltage 300V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 94mm | ||
Length 30mm | ||
Width 30mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Conduit Entry M16 | ||
Mechanical Life 1000000Cycles | ||
Operating Force 15N | ||
- COO (Country of Origin):
- FR
Plastic Safety Switch Xcspa - 1 No + 1 Nc - Slow Break - 1 Entry Tapped M16
- RS Stock No. 4350343
- Mfr. Part No. ZC-Q2255
Each
$193.70
- RS Stock No. 4350321
- Mfr. Part No. ZC-Q55
Each
$132.81
- RS Stock No. 1363160
- Mfr. Part No. 6008801003
Each
$46.40
- RS Stock No. 1363202
- Mfr. Part No. 6089152048
Each
$90.66
Related links
- Telemecanique Sensors XCSP Series Plunger Limit Switch IP66 Plastic Housing 6A
- Telemecanique Sensors XCSP Series Roller Plunger Limit Switch IP66 Plastic Housing 6A
- Telemecanique Sensors XCS Series Plunger Limit Switch IP66 Polyamide Housing 1.5A
- Telemecanique Sensors XCSP Series Roller Plunger Interlock Switch IP66 3P, Plastic Housing
- Telemecanique Sensors XCSM Series Lever Interlock Switch IP66 IP67 300V ac, 1.5A
- Telemecanique Sensors XCSM Series Lever Interlock Switch IP67 IP66 300V ac, 1.5A
- Telemecanique Sensors XCSP Series Roller Lever Limit Switch IP67 Plastic Housing 6A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 Plastic Housing, 300V ac












