Telemecanique Sensors XCS Series Plunger Limit Switch, 1 NO/2 NC, IP66, IP67, Polyamide Housing, 240V ac, 1.5A
- RS Stock No.:
- 436-445
- Mfr. Part No.:
- XCSP3902G13
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$192.84
(exc. GST)
$212.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 March 2027
Units | Per unit |
|---|---|
| 1 + | $192.84 |
*price indicative
- RS Stock No.:
- 436-445
- Mfr. Part No.:
- XCSP3902G13
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Polyamide | |
| Contact Type | Snap Action | |
| Switching Current | 1.5A | |
| Terminal Type | Terminal Clamping | |
| Series | XCS | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-5-1, UL 508, CSA C22.2 No 14, EN 1088/ISO 14119, IEC 60204-1 | |
| Depth | 35mm | |
| Width | 34mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 1 Cable Gland x PG13.5 | |
| Operating Force | 12N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Polyamide | ||
Contact Type Snap Action | ||
Switching Current 1.5A | ||
Terminal Type Terminal Clamping | ||
Series XCS | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-5-1, UL 508, CSA C22.2 No 14, EN 1088/ISO 14119, IEC 60204-1 | ||
Depth 35mm | ||
Width 34mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 1 Cable Gland x PG13.5 | ||
Operating Force 12N | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XCS Series Plunger Limit Switch IP66 Plastic Housing 1.5A
- Telemecanique Sensors XCS Series Plunger Limit Switch IP66 Zinc Zamak Alloy Housing 1.5A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac, 1.5A
- Telemecanique Sensors XCS Series Plunger Limit Switch IP67 Plastic Housing 1.5A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac, 1.5A
- Telemecanique Sensors XCS Series Plunger Limit Switch IP67 Zinc Zamak Alloy Housing 1.5A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac, 1.5A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP66 Polyamide Housing
