Telemecanique Sensors XCS Series Plunger Limit Switch, 1 NO/2 NC, IP66, IP67, Plastic Housing, 400V ac, 6A
- RS Stock No.:
- 132-9179
- Mfr. Part No.:
- XCSP3910P20
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$155.85
(exc. GST)
$171.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.85 |
*price indicative
- RS Stock No.:
- 132-9179
- Mfr. Part No.:
- XCSP3910P20
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 6A | |
| Terminal Type | M20 | |
| Series | XCS | |
| Switching DC Voltage | 300V dc | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Depth | 89mm | |
| Length | 34mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Mechanical Life | 15000000Cycles | |
| Operating Force | 15N | |
| Mounting Orientation | Horizontal | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 6A | ||
Terminal Type M20 | ||
Series XCS | ||
Switching DC Voltage 300V dc | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Depth 89mm | ||
Length 34mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Mechanical Life 15000000Cycles | ||
Operating Force 15N | ||
Mounting Orientation Horizontal | ||
RoHS Status: Exempt
XCSP Series, Safety Limit Switches
The Schneider XCSP series of compact industrial limit switches are designed for monitoring access doors and/or guards on machines with low inertia and also on machines with high inertia, when used in conjunction with actuator operated guard switches. When used on their own they are always installed in positive mode, but if combined in pairs then one switch in positive mode and the other switch in negative mode. Available with a linear movement (plunger) or rotary movement (lever).
N/C contacts with positive opening operation
Slow break, break before make contacts
Plastic or metal housing
One tapped M20x1.5 cable entry
Head on the rotary movement switch (lever) is adjustable in 15° steps throughout 360°
Linear movement switch (plunger) has an on-end approach only
IP66/67 protection in accordance with EN/IEC 60529
ROHS compliant
Safety Limit Switch
Related links
- Telemecanique Sensors XCSP Series Roller Plunger Limit Switch IP66 Plastic Housing 6A
- Telemecanique Sensors XCSP Series Roller Lever Limit Switch IP67 Plastic Housing 6A
- Telemecanique Sensors XCSP Series Plunger Limit Switch IP67 300V ac, 1.5A
- Telemecanique Sensors XCSP Series Roller Plunger Interlock Switch IP66 3P, Plastic Housing
- Siemens 3SE5 Series Plunger Limit Switch IP65 400V ac, 6A
- Eaton Round Plunger Limit Switch IP67 Plastic Housing 6A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP65 400V ac, 6A
- Siemens 3SE5 Series Plunger Limit Switch IP66 Metal Housing 6A
