Telemecanique Sensors XCSP Series Roller Plunger Interlock Switch, 2NC/1NO, IP66, IP67, 3P, Plastic Housing
- RS Stock No.:
- 133-0057
- Mfr. Part No.:
- XCSP3702P20
- Brand:
- Telemecanique Sensors
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$160.97
(exc. GST)
$177.07
(inc. GST)
- RS Stock No.:
- 133-0057
- Mfr. Part No.:
- XCSP3702P20
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Plunger | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 2NC/1NO | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Connection Type | M20 | |
| Series | XCSP | |
| Length | 34mm | |
| Depth | 100mm | |
| Width | 35mm | |
| Mounting Orientation | Horizontal | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Plunger | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 2NC/1NO | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Connection Type M20 | ||
Series XCSP | ||
Length 34mm | ||
Depth 100mm | ||
Width 35mm | ||
Mounting Orientation Horizontal | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XCSP Series Roller Plunger Limit Switch IP66 Plastic Housing 6A
- Telemecanique Sensors XCSP Series Roller Lever Limit Switch IP67 Plastic Housing 6A
- Telemecanique Sensors XCSP Series Plunger Limit Switch IP66 Plastic Housing 6A
- Omron D4NS Series Safety Interlock Switch, 2NC/1NO
- IDEM KP Safety Interlock Switch Key, Polyester
- Telemecanique Sensors XCSP Series Plunger Limit Switch IP67 300V ac, 1.5A
- Telemecanique Sensors Roller Limit Switch IP66 Plastic Housing, 6A Max
- Omron D4n Series Roller Plunger Interlock Switch IP67, Plastic Housing

