Telemecanique Sensors XCS Series Roller Lever Limit Switch, 1 NO/2 NC, IP66, IP68, IP67, Zinc Zamak Alloy Housing, 240V

Subtotal (1 unit)*

$247.45

(exc. GST)

$272.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$247.45

*price indicative

RS Stock No.:
436-429
Mfr. Part No.:
XCSM3716L5
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP66, IP68, IP67

Contact Configuration

1 NO/2 NC

Housing Material

Zinc Zamak Alloy

Contact Type

Slow Break

Switching Current

1.5A

Terminal Type

Pre-Cabled

Series

XCS

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

34mm

Length

200mm

Width

3mm

Standards/Approvals

UL 508, EN/IEC 60947-5-1, EN/IEC 60204-1, EN 1088, CSA C22.2 No 14

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy