Bernstein AG IN62 Series Plunger Limit Switch, 2 NC, IP67, Fibreglass Reinforced Thermoplastic Housing, 240V ac, 5A

Subtotal (1 unit)*

$48.63

(exc. GST)

$53.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.63

*price indicative

RS Stock No.:
189-5275
Mfr. Part No.:
6083000202
Brand:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Product Type

Limit Switch

Actuator Type

Plunger

Contact Configuration

2 NC

IP Rating

IP67

Housing Material

Fibreglass Reinforced Thermoplastic

Contact Type

Slow Action

Terminal Type

Screw

Switching Current

5A

Series

IN62

Minimum Operating Temperature

-30°C

Switching DC Voltage

24V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

75°C

Length

31mm

Standards/Approvals

RoHS

Depth

30.3mm

Width

74mm

Hazardous Area Certification

No

Mounting Orientation

Screw

Mechanical Life

10000000Cycles

Operating Force

10N

Conduit Entry

M20

COO (Country of Origin):
DE
The IN62 switches can be used on safety facilities and for position monitoring in virtually any industrial application. Only available with plunger actuator.

Standard switches

High reliability at low currents (1 mA)

Hinged snap-on cover

Slow-action and snap-action contacts

Mechanical service life: up to 30 million switching cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy