Eaton LS-Titan Series Round Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Metal, Plastic Housing, 415V
- RS Stock No.:
- 847-4985
- Distrelec Article No.:
- 301-28-507
- Mfr. Part No.:
- 106798 LS-S11S
- Brand:
- Eaton
Subtotal (1 unit)*
$61.69
(exc. GST)
$67.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 25 unit(s) shipping from 09 November 2026
- Plus 40 unit(s) shipping from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | $61.69 |
*price indicative
- RS Stock No.:
- 847-4985
- Distrelec Article No.:
- 301-28-507
- Mfr. Part No.:
- 106798 LS-S11S
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Type | Round Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Metal, Plastic | |
| Contact Type | Positive Opening | |
| Terminal Type | Screw | |
| Series | LS-Titan | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 415V | |
| Maximum Operating Temperature | 70°C | |
| Width | 1.32mm | |
| Depth | 2.17in | |
| Length | 2.99mm | |
| Standards/Approvals | CCC, CE, CSA, EN, IEC, TUV, UL | |
| Hazardous Area Certification | No | |
| Mechanical Life | 8000000Operations | |
| Operating Force | 8N | |
| Conduit Entry | M20 Screw Terminal in 1/2 in | |
| Mounting Orientation | Any Position | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Type Round Plunger | ||
Product Type Limit Switch | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Metal, Plastic | ||
Contact Type Positive Opening | ||
Terminal Type Screw | ||
Series LS-Titan | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 415V | ||
Maximum Operating Temperature 70°C | ||
Width 1.32mm | ||
Depth 2.17in | ||
Length 2.99mm | ||
Standards/Approvals CCC, CE, CSA, EN, IEC, TUV, UL | ||
Hazardous Area Certification No | ||
Mechanical Life 8000000Operations | ||
Operating Force 8N | ||
Conduit Entry M20 Screw Terminal in 1/2 in | ||
Mounting Orientation Any Position | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Snap-Action Limit Switch, 220V DC Maximum Voltage, NO/NC - LS-Titan Series - 106798 LS-S11S
Is this limit switch safe for use in damp or dusty environments?
Eaton LS-Titan Series Limit Switches
Eaton
Note
- RS Stock No. 0308238
- Mfr. Part No. 266121 LSE-11
- RS Stock No. 0308266
- Mfr. Part No. 266109 LS-11
- RS Stock No. 0308250
- Mfr. Part No. 266120 LS-20
- RS Stock No. 0308272
- Mfr. Part No. 266105 LS-11S
Related links
- Eaton LS-Titan Series Plunger Limit Switch Insulated Plastic Housing 6A
- Eaton LS-Titan Series Key Limit Switch IP65 415V
- Eaton LS-Titan Series Plunger Limit Switch IP65 415V ac, 6A
- Eaton LS-Titan Series Plunger Limit Switch IP67 Plastic Housing 6A
- Eaton LS-Titan Series Plunger Limit Switch IP65 415V ac, 6A
- Eaton LS-Titan Series Plunger Limit Switch IP67 Plastic Housing 6A
- Eaton LS-Titan Series Plunger Limit Switch IP67 Plastic Housing 6A
- Eaton LS-Titan Series Plunger Limit Switch IP66 Plastic Housing 6A











