Bernstein AG TI2 Series Roller Limit Switch, DPST, IP65, Fibreglass Reinforced Thermoplastic Housing, 240V ac, 10A

Subtotal (1 unit)*

$59.71

(exc. GST)

$65.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.71

*price indicative

RS Stock No.:
189-5265
Mfr. Part No.:
6088171016
Brand:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Product Type

Limit Switch

Actuator Type

Roller

IP Rating

IP65

Contact Configuration

DPST

Housing Material

Fibreglass Reinforced Thermoplastic

Contact Type

Slow Action

Switching Current

10A

Terminal Type

M16

Series

TI2

Switching AC Voltage

240V ac

Minimum Operating Temperature

-30°C

Switching DC Voltage

250V dc

Maximum Operating Temperature

80°C

Width

67mm

Standards/Approvals

RoHS

Length

30mm

Depth

27mm

Hazardous Area Certification

No

Conduit Entry

M16

Operating Force

7N

Mounting Orientation

Screw

Mechanical Life

3000000Cycles

COO (Country of Origin):
HU
Compact limit switches Type Ti2 Ideal for safety applications and position monitoring in confined spaces.

Compact switch for safety or control applications in protection class IP 65

Optimised size while retaining tried-and-tested connection system

Two-channel safety monitoring possible

With captive snap-on cover

2 mm contact opening width of slow-action system conforming to EN 81-1 for lift construction

Small hysteresis in snap action system

Actuator can be repositioned by 4 x 90°

Slow-action and snap-action contacts

Versions: 1 NC / 1NO, 2 NC, 2 NO

All NC contacts with in the circuit diagram are positively opening contacts

Type: Zb (galvanically isolated changeover contact)

Different actuators available

Available with M12 connector

AS-interface variants available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy