STMicroelectronics SRAM, M48Z02-150PC1- 16 kB

This image is representative of the product range

Get a bulk buy discount

Add 70 more to save 10%

View bulk pricing options

Subtotal (1 tube of 14 units)*

$556.21

(exc. GST)

$611.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
14 - 56$39.729$556.21-
70 +$35.756$500.5810%

*price indicative

RS Stock No.:
168-8012
Mfr. Part No.:
M48Z02-150PC1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

16kB

Product Type

SRAM

Organisation

2k x 8

Number of Words

2k

Number of Bits per Word

8

Maximum Random Access Time

150ns

Minimum Supply Voltage

4.75V

Maximum Supply Voltage

5.5V

Mount Type

Through Hole

Minimum Operating Temperature

0°C

Package Type

PCDIP

Maximum Operating Temperature

70°C

Pin Count

24

Length

34.8mm

Width

18.34mm

Standards/Approvals

No

Height

8.89mm

Automotive Standard

No

ZEROPOWER® Static RAM, STMicroelectronics


ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.

SRAM (Static Random Access Memory)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy