Limit Switches

As a global industrial distributor operating in Australia, RS carries a deep range of industrial limit switches spanning roller lever, plunger, lever arm, and magnetic actuator types, built for machine guarding, position detection, and end-of-travel signalling on production lines and machine-build projects. Many models are built as heavy-duty limit switches with IP65 or IP67 rated housings to withstand dust, moisture, and wash-down conditions, making them well suited to panel builders, electrical contractors, and OEMs operating in demanding industrial environments.

Some of the limit switch brands we stock include:

Locally stocked limit switches qualify for Australia-wide next-day delivery on business orders over $40 excluding GST.

What are Limit Switches

Limit switches are a contact proximity sensor device that consists of an actuator mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device operates the contacts to make or break an electrical connection. Limit switches operate by using an actuator that, when engaged by an object, triggers the internal contacts to open or close the circuit. They come in various configurations, including single-pole single-throw (SPST), double-pole double-throw (DPDT), and more, allowing for versatile applications. Electrical limit switches are designed to handle a range of voltages, with maximum DC voltages up to 250V and AC voltages up to 600V, depending on the model. They can also support currents up to 10A, making them suitable for heavy-duty applications. In addition to their electrical specifications, industrial limit switches are built with robust housing materials such as metal or high-strength plastic, ensuring durability in harsh environments. Many industrial limit switches have high IP ratings, like IP67 or IP68, providing excellent protection against dust and water ingress.

Limit Switch Makeup

Limit switches are made up of three key components:

  • Actuator Head - The actuator is the part of the switch that makes physical contact with the object. In some limit switches, the actuator is attached to an operating head which translates a rotary, linear, or perpendicular motion to open or close the electrical contacts of the switch.
  • Switch Body – The switch body is the component containing the electrical contact mechanism, the contacts within the body open or close the electrical circuit when the actuator is activated.
  • Receptacle/Terminals - The component containing the terminal screws or screw/clamp assembly necessary for wiring purposes.

Normal State Configuration

The normal state configuration of limit switches refers to the position of the switch when no external force is applied to the actuator. This configuration is crucial as it determines the default electrical state — either normally open (NO) or normally closed (NC). Understanding the normal state is essential for designing circuits that require specific default behaviours. For instance, industrial limit switches are often configured as normally closed to ensure that a system remains active until a specific condition is met, such as the engagement of a roller limit switch or a plunger limit switch. This setup enhances safety and reliability in various applications, from door limit switches in automated entry systems to heavy-duty limit switches in manufacturing environments.

Actuator Types

Limit switches are available with a wide range of actuator types. The type of actuator used can be determined by the mounting position, force required and objects to be detected.

Rotary Lever and Roller Lever

Lever actuators use a cam or plate to strike the end of the arm, rotating a shaft that operates the switch contacts. Roller lever variants add a small wheel at the tip to reduce friction and wear when the actuating cam slides past, making them the most widely stocked actuator type for repeated contact applications such as conveyor indexing, gate detection, and machine carriage limits. Lever action can be either spring returned (momentary) or maintained, depending on the application.

Plunger

Plunger types are best where short controlled machine movements are present or where mounting space does not permit a lever type.

Roller Plunger

A roller plunger combines the linear motion of a standard plunger with a small roller wheel at the tip, allowing the actuating object to slide across the contact point rather than impact it directly. This reduces mechanical wear and makes roller plunger limit switches well suited to high-cycle applications where a cam or moving part repeatedly strikes the switch at an angle, such as automated assembly lines and indexing equipment.

Cat Whisker or Coil Spring

Longer actuators with a coil wire that can be moved/bent in multiple directions. Typically used in conveying applications to count objects as they pass by.

Forked

Used with maintained contacts, consisting of two roller levers. One roller will trip the switch and when the second is moved to the opposite direction it will reset the switch.

Spring Return

Spring return limit switches use an internal spring to push the actuator back to its resting position once the target object moves away, generating a momentary signal rather than a maintained one. Spring loaded limit switches are commonly specified for position confirmation, end-of-travel detection, and safety interlocks where the switch needs to reset automatically between operations.

Industrial Applications of Limit Switches

Limit switches are crucial components in various industrial applications, providing precise control and safety in automated systems. They are used to detect the presence or absence of an object, ensure the proper operation of machinery, and prevent accidents. Panel builders and electrical contractors in Australia rely on limit switches for position sensing across control panels and automated machinery, making them a staple component in industrial control system builds.

Conveyor Systems

Industrial limit switches are used to detect the position of products on conveyor belts, ensuring proper alignment and sorting. For example, roller limit switches can halt the conveyor if an item is out of place.

Elevators

Limit switches are employed to determine the position of elevator cars, ensuring they stop accurately at each floor. Door limit switches ensure the doors open and close safely and correctly.

Packaging Machines

In packaging lines, limit switches monitor the position of items to ensure they are correctly placed for sealing and labelling. Plunger limit switches are often used to trigger machine operations at precise moments.

Robotic Arms

Robotic arms use limit switches to detect the limits of their movement, preventing overextension and potential damage. Lever limit switches help in controlling the arm's range of motion.

Safety Interlocks

Limit switches serve as safety interlocks in machinery, ensuring that certain conditions are met before operations begin. For example, spring-loaded limit switches can detect if a guard is in place before a machine starts.

Assembly Lines

In assembly lines, limit switches ensure that components are correctly positioned and assembled. Momentary limit switches are used to signal when a part is in place, allowing the next step in the process to proceed.

How to Order Limit Switches from RS

For Australian engineers and contractors sourcing limit switches, RS Australia combines a deep online catalogue with locally held stock, making it possible to specify, compare, and order from a single web interface without waiting on overseas lead times. You can filter the catalogue by actuator type, IP rating, contact arrangement such as SPDT or DPDT, operating voltage, and housing material, narrowing the range down to switches that match your application before you place an order.

Limit switch brands available at RS include:

Our product page is constantly updated with real-time stock availability with convenient links to manufacturer datasheets, helping engineers verify specifications and contact configurations before committing to an order. Alongside limit switches, RS Australia also stocks related control and signalling components such as push button switches, emergency stop switch, and proximity sensors, allowing engineers to source full panel build kits in a single order. Business customers also receive free Australia-wide delivery on limit switch orders over $40 excluding GST.

Delivery Information for Australia

Orders placed before 5 pm AEST Monday to Friday qualify for next working day delivery on locally stocked limit switches, with coverage extending Australia-wide. Same-day dispatch is also available on select orders, subject to product availability, delivery location, and additional charges. For a complete breakdown of delivery options, service levels, and fees, see ourdelivery information page.

3530 Products showing for Limit Switches

Sort By
Subtotal (1 unit)
$77.45(exc. GST)
$77.45/unit
Subtotal (1 unit)
$64.43(exc. GST)
$64.43/unit
Subtotal (1 unit)
$66.22(exc. GST)
$66.22/unit
Subtotal (1 unit)
$44.84(exc. GST)
$44.84/unit
Subtotal (1 unit)
$55.57(exc. GST)
$55.57/unit
Subtotal (1 unit)
$73.24(exc. GST)
$73.24/unit
Subtotal (1 unit)
$197.62(exc. GST)
$197.62/unit
Subtotal (1 unit)
$62.99(exc. GST)
$62.99/unit
Subtotal (1 unit)
$67.56(exc. GST)
$67.56/unit
Subtotal (1 unit)
$56.01(exc. GST)
$56.01/unit
Subtotal (1 unit)
$45.74(exc. GST)
$45.74/unit
Subtotal (1 unit)
$46.87(exc. GST)
$46.87/unit
Subtotal (1 unit)
$60.69(exc. GST)
$60.69/unit
Subtotal (1 unit)
$120.17(exc. GST)
$120.17/unit
Subtotal (1 unit)
$173.51(exc. GST)
$173.51/unit
Subtotal (1 unit)
$89.01(exc. GST)
$89.01/unit
Subtotal (1 unit)
$172.48(exc. GST)
$172.48/unit
Subtotal (1 unit)
$570.74(exc. GST)
$570.74/unit
Subtotal (1 unit)
$174.23(exc. GST)
$174.23/unit
Subtotal (1 unit)
$84.82(exc. GST)
$84.82/unit
Results per page