RS PRO Roller Lever Limit Switch, DPST, IP66, Metal Housing, 400V ac, 10A

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$91.31

(exc. GST)

$100.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 107 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$91.31-
5 +$75.1317%

*price indicative

RS Stock No.:
153-3969
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP66

Contact Configuration

DPST

Housing Material

Metal

Contact Type

Snap Action

Switching Current

10A

Terminal Type

M12 5 Pole-Male Connector

Switching DC Voltage

250V dc

Switching AC Voltage

400V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

30.3mm

Standards/Approvals

RoHS

Depth

107.5mm

Width

45mm

Hazardous Area Certification

No

Conduit Entry

M12

Mounting Orientation

Vertical

Mechanical Life

10000000Cycles

COO (Country of Origin):
IT

RS PRO Limit Switches, 400 V ac, 10A, NO/ NC – Vertical Mount


RS PRO Limit Switches are your go-to solution for demanding applications in various industries. These limit switches offer unmatched versatility and performance from light-duty tasks to the harshest conditions. Whether in manufacturing, automation, or any other industrial field, these switches will deliver. Their adaptability makes them perfect for ensuring seamless integration into your existing systems.

Why Would You Choose RS PRO For Limit Switches?


RS PRO Limit Switches are available with a wide choice of actuation heads, dimensions, cable entries, electrical connections, and materials. You can tailor these switches to match your specifications, this flexibility ensures you get what you need for optimal performance and efficiency.

Features and Benefits


  • Visible operation

  • Able to switch strong currents – 10 A conventional thermal current

  • Electrically separated contacts

  • Precise operating points – consistency

  • Immune to electromagnetic disturbances

  • Standardised dimension to EN 50047 and EN 50041

  • Metal Casing to IP66

  • Plastic casing to IP65 Double Insulated

  • Suitable for a wide range of applications and conditions.

  • Applications


  • Automation and Control

  • Industrial

  • Note

    Rs Stock numbers 902-6922 and 902-6913 are Plastic Casing

    Approvals

    IEC 947-5-1, EN 60 947-5-1

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy