RS PRO Plunger Limit Switch, DPST, IP66, Metal Housing, 400V ac, 10A
- RS Stock No.:
- 153-3967
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$76.98
(exc. GST)
$84.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $76.98 |
| 5 + | $63.36 |
*price indicative
- RS Stock No.:
- 153-3967
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | DPST | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | M12 | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 75.5mm | |
| Standards/Approvals | RoHS | |
| Width | 32.5mm | |
| Length | 30.3mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M12 | |
| Mechanical Life | 15000000Cycles | |
| Mounting Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration DPST | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type M12 | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 75.5mm | ||
Standards/Approvals RoHS | ||
Width 32.5mm | ||
Length 30.3mm | ||
Hazardous Area Certification No | ||
Conduit Entry M12 | ||
Mechanical Life 15000000Cycles | ||
Mounting Orientation Vertical | ||
- COO (Country of Origin):
- IT
RS PRO Limit Switches, 400 V ac, 10A, NO/ NC – Vertical Mount
RS PRO Limit Switches are your go-to solution for demanding applications in various industries. These limit switches offer unmatched versatility and performance from light-duty tasks to the harshest conditions. Whether in manufacturing, automation, or any other industrial field, these switches will deliver. Their adaptability makes them perfect for ensuring seamless integration into your existing systems.
Why Would You Choose RS PRO For Limit Switches?
RS PRO Limit Switches are available with a wide choice of actuation heads, dimensions, cable entries, electrical connections, and materials. You can tailor these switches to match your specifications, this flexibility ensures you get what you need for optimal performance and efficiency.
Features and Benefits
Applications
Note
Rs Stock numbers 902-6922 and 902-6913 are Plastic Casing
Approvals
IEC 947-5-1, EN 60 947-5-1
Related links
- RS PRO Roller Plunger Limit Switch IP66 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP66 400V ac, 10A
- RS PRO Spring Lever Limit Switch IP66 400V ac, 10A
- RS PRO Plunger Limit Switch IP65 400V ac, 10A
- RS PRO Plunger Limit Switch IP67 400V ac, 10A
- Eaton LS-Titan Series Plunger Limit Switch IP66 Metal Housing 6A
- RS PRO Plunger Limit Switch IP66 400V ac, 10A
- RS PRO Plunger Limit Switch IP66 400V ac, 10A
