RS PRO Cats Whisker Limit Switch, 1 NO/1 NC, IP67, Glass Reinforced Plastic Housing, 600V ac, 10A
- RS Stock No.:
- 179-7565
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $106.30
View bulk pricing optionsSubtotal (1 unit)*
$120.17
(exc. GST)
$132.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship
- Plus 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $120.17 | - |
| 5 + | $98.91 | $106.30 |
*price indicative
- RS Stock No.:
- 179-7565
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Actuator Type | Cats Whisker | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Glass Reinforced Plastic | |
| Contact Type | Slow Action | |
| Switching Current | 10A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 80°C | |
| Depth | 172mm | |
| Standards/Approvals | RoHS | |
| Width | 31mm | |
| Length | 31mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Operating Force | 5N | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Cats Whisker | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Glass Reinforced Plastic | ||
Contact Type Slow Action | ||
Switching Current 10A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 80°C | ||
Depth 172mm | ||
Standards/Approvals RoHS | ||
Width 31mm | ||
Length 31mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Operating Force 5N | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- CN
RS PRO Safety Limit switch cat whisker, Plastic body, 1NO/1NC Snap action,M20 conduit
Robust glass fiber reinforce plastic body
Threaded hole available:M20*1.5
An actuating key is required to operate the safety interlock switches, please see RS stock number 1808172
Each
$56.19
Each
$570.74
Each
$60.69
Each
$48.87
Related links
- RS PRO Plunger Limit Switch IP67 600V ac, 10A
- RS PRO Roller Lever Limit Switch IP67 600V ac, 10A
- RS PRO Roller Lever Interlock Switch IP67 600V ac, 10A
- RS PRO Roller Plunger Limit Switch IP67 600V ac, 10A
- RS PRO SN6 Series Rod Limit Switch IP66 600V ac, 10A
- Telemecanique Sensors OsiSense XC Series Cats Whisker Limit Switch IP67 Plastic Housing 10A
- RS PRO Roller Limit Switch Glass Reinforced Plastic Housing 10A
- Bernstein AG ENM2 Series Plunger Limit Switch IP65 250V ac, 10A