RS PRO Rod Limit Switch, 1 NO/1 NC, IP66, Glass Reinforced Plastic Housing, 600V ac, 10A
- RS Stock No.:
- 269-5456
- Brand:
- RS PRO
Subtotal (1 unit)*
$570.74
(exc. GST)
$627.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $570.74 |
*price indicative
- RS Stock No.:
- 269-5456
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Limit Switch | |
| Actuator Type | Rod | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Glass Reinforced Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | RS PRO | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN50041, IEC 60947-5-1/EN 60947-5-1/UL508, UL/cUL listed | |
| Hazardous Area Certification | UL | |
| Mechanical Life | 2000000Cycles | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Limit Switch | ||
Actuator Type Rod | ||
IP Rating IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Glass Reinforced Plastic | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series RS PRO | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN50041, IEC 60947-5-1/EN 60947-5-1/UL508, UL/cUL listed | ||
Hazardous Area Certification UL | ||
Mechanical Life 2000000Cycles | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- CN
RS PRO Plastic, Cross Roller Rotary Rod Crane Limit Switch, Crossed Metal Rods, Two Speed, 2NC, M20 x 1.5 Conduit
From RS PRO this is the crossed rod crane plastic limit switch range designed and engineered to provide excellent protection as a safe and reliable limit switch for mechanical handling and hoisting. As the limit switch is made from glass fibre reinforced plastic it is hard wearing, has IP66 rated protection making the limit switch suitable for dusty environments plus protects from high pressure water jets.
Adding to the RS PRO rotary lever limit switch features it has two speed, NC contacts with positive opening operation, offers vibration, shock, and electric shock protection plus M20 conduit entry. The limit switch provides a service life of 2,000,000 mechanical conforming to international standards.
Features & Benefits
Applications Type
What is a Limit Switch?
A Limit Switch is especially important within industrial automation and control systems providing essential information and safety measures. Designed to detect the presence or absence of an object or to monitor the position of a moving part within an industrial process, machine, or equipment. A Limit Switch ensures that a component will stop, start, or change direction when required.
Benefits and Types of Limit Switches
There are many benefits in using limit switches within mechanical and industrial environments as they provide precise control, safety, and feedback.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Plunger Limit Switch IP67 600V ac, 10A
- RS PRO Cats Whisker Limit Switch IP67 600V ac, 10A
- RS PRO Roller Lever Limit Switch IP67 600V ac, 10A
- RS PRO Roller Plunger Limit Switch IP67 600V ac, 10A
- RS PRO Roller Lever Interlock Switch IP67 600V ac, 10A
- RS PRO SN6 Series Roller Lever Limit Switch IP67 600V ac, 10A
- RS PRO SN6 Series Coil Spring Limit Switch IP67 600V ac, 10A
- RS PRO SN6 Series Roller Plunger Limit Switch IP67 600V ac, 10A
