Telemecanique Sensors Severe duty Series Spring Return Limit Switch, SPDT-DB, IP65, IP66, IP67, Zinc Housing, 600V ac,

Subtotal (1 unit)*

$1,221.33

(exc. GST)

$1,343.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,221.33

*price indicative

RS Stock No.:
435-039
Mfr. Part No.:
9007TUD4M12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Spring Return

Contact Configuration

SPDT-DB

IP Rating

IP65, IP66, IP67

Housing Material

Zinc

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

12A

Series

Severe duty

Minimum Operating Temperature

-10°F

Switching AC Voltage

600V ac

Maximum Operating Temperature

185°F

Length

450.64mm

Standards/Approvals

CE, CSA, UL

Width

69.85mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x PG13.5

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy