Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch, SPDT-DB, IP67, Zinc Housing, 600V ac, 15A

Subtotal (1 unit)*

$498.30

(exc. GST)

$548.13

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$498.30

*price indicative

RS Stock No.:
179-6077
Mfr. Part No.:
9007C52B2M11
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Spring Return

Product Type

Limit Switch

IP Rating

IP67

Contact Configuration

SPDT-DB

Housing Material

Zinc

Contact Type

Snap Action

Switching Current

15A

Terminal Type

Screw Clamp

Series

Heavy Duty

Minimum Operating Temperature

-20°F

Switching AC Voltage

600V ac

Maximum Operating Temperature

+185°F

Depth

3.14in

Width

2.5in

Length

69mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

COO (Country of Origin):
MX
9007C compact limit switch - 1 NO/NC - rotary head - CW+CCW - standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy