Steute Ex 98 Series Lever Limit Switch, DPST, IP66, Aluminium Housing, 500V ac, 4A

Subtotal (1 unit)*

$912.59

(exc. GST)

$1,003.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$912.59

*price indicative

RS Stock No.:
136-5928
Mfr. Part No.:
Ex ES 98 D-11 -40C
Brand:
Steute
Find similar products by selecting one or more attributes.
Select all

Brand

Steute

Product Type

Limit Switch

Actuator Type

Lever

Contact Configuration

DPST

IP Rating

IP66

Housing Material

Aluminium

Contact Type

Slow Action

Terminal Type

Cable

Switching Current

4A

Series

Ex 98

Minimum Operating Temperature

-40°C

Switching AC Voltage

500V ac

Switching DC Voltage

125V dc

Maximum Operating Temperature

70°C

Length

1.02m

Depth

1.52m

Width

3.37m

Standards/Approvals

RoHS

Hazardous Area Certification

IECEx

Mechanical Life

1000000Operations

Mounting Orientation

Vertical

Conduit Entry

1 x M20 x 1.5

RoHS Status: Exempt

COO (Country of Origin):
DE

EX 98 Limit Switches


Steute Ex 98 limit switches are used where moving parts of machines and industrial plants have to be positioned, controlled and monitored. The Ex safety position switches are suitable for sliding and hinged safety guards, which need to be closed to ensure the necessary operational security.;The Ex 98 limit switches feature slow action positive break NC contacts and are available with various contact configurations.

Features and Benefits


Ex zone 1 and 21;Corrosion-resistant aluminium enclosure ;IP66 Rated;Actuator can be repositioned by 4 x 90°;Wide range of actuators

Each
$882.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy