Steute Ex 98 Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, Aluminium Housing, 500V ac, 4A
- RS Stock No.:
- 136-5925
- Mfr. Part No.:
- Ex ES 98 R -11 -40C
- Brand:
- Steute
Subtotal (1 unit)*
$888.08
(exc. GST)
$976.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $888.08 |
*price indicative
- RS Stock No.:
- 136-5925
- Mfr. Part No.:
- Ex ES 98 R -11 -40C
- Brand:
- Steute
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steute | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Aluminium | |
| Contact Type | Slow Action | |
| Switching Current | 4A | |
| Terminal Type | Cable | |
| Series | Ex 98 | |
| Switching DC Voltage | 125V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 500V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 1.02m | |
| Depth | 1.09m | |
| Width | 3.02m | |
| Hazardous Area Certification | IECEx | |
| Mechanical Life | 1000000Cycles | |
| Conduit Entry | M20 x 1.5 | |
| Mounting Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Steute | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Aluminium | ||
Contact Type Slow Action | ||
Switching Current 4A | ||
Terminal Type Cable | ||
Series Ex 98 | ||
Switching DC Voltage 125V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 500V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 1.02m | ||
Depth 1.09m | ||
Width 3.02m | ||
Hazardous Area Certification IECEx | ||
Mechanical Life 1000000Cycles | ||
Conduit Entry M20 x 1.5 | ||
Mounting Orientation Vertical | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
EX 98 Limit Switches
Steute Ex 98 limit switches are used where moving parts of machines and industrial plants have to be positioned, controlled and monitored. The Ex safety position switches are suitable for sliding and hinged safety guards, which need to be closed to ensure the necessary operational security.;The Ex 98 limit switches feature slow action positive break NC contacts and are available with various contact configurations.
Features and Benefits
Ex zone 1 and 21;Corrosion-resistant aluminium enclosure ;IP66 Rated;Actuator can be repositioned by 4 x 90°;Wide range of actuators
Related links
- Steute Ex 98 Series Plunger Limit Switch IP66 500V ac, 4A
- Steute Ex 98 Series Roller Plunger Limit Switch IP66 500V ac, 4A
- Steute Ex 98 Series Lever Limit Switch IP66 500V ac, 4A
- Steute Ex 97 Series Lever Limit Switch IP66 IP67 500V ac, 4A
- Steute Ex 97 Series Lever Limit Switch IP66 IP69 500V ac, 4A
- Steute Ex 97 Series Plunger Limit Switch IP66 IP69 500V ac,
- Steute Ex 97 Series Plunger Limit Switch IP66 IP69 500V
- Steute Ex 97 Series Roller Plunger Limit Switch IP66 IP69
