Eaton Round Plunger Limit Switch, 2 NC, IP67, IP66, Plastic Housing, 400V ac, 6A
- RS Stock No.:
- 230-629
- Mfr. Part No.:
- 116702 LS-02A
- Brand:
- Eaton
Subtotal (1 unit)*
$77.33
(exc. GST)
$85.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.33 |
*price indicative
- RS Stock No.:
- 230-629
- Mfr. Part No.:
- 116702 LS-02A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Type | Round Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 2 NC | |
| Housing Material | Plastic | |
| Contact Type | Cage Clamp | |
| Terminal Type | Cage Clamp | |
| Switching Current | 6A | |
| Series | Eaton Moeller | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 33.5mm | |
| Standards/Approvals | UL File No.: E29184, IEC/EN 60947-5, CSA UL 508, CSA-C22.2 No. 14, CE | |
| Length | 76.5mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 8000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Type Round Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67, IP66 | ||
Contact Configuration 2 NC | ||
Housing Material Plastic | ||
Contact Type Cage Clamp | ||
Terminal Type Cage Clamp | ||
Switching Current 6A | ||
Series Eaton Moeller | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 33.5mm | ||
Standards/Approvals UL File No.: E29184, IEC/EN 60947-5, CSA UL 508, CSA-C22.2 No. 14, CE | ||
Length 76.5mm | ||
Hazardous Area Certification No | ||
Mechanical Life 8000000Operations | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series LS Position switch is a robust and versatile solution designed to enhance the operational efficiency of your machinery. Featuring a rounded plunger design, this basic device is expandable and equipped with two normally closed contacts to ensure dependable performance in diverse applications. Engineered to withstand a temperature range from -25 °C to +70 °C, it conforms to EN 50047 Form B, making it suitable for various environmental conditions. This switch is complemented by a durable yellow enclosure, ensuring visibility and safety in industrial settings, backed by various certifications including CE and UL compliance. The device is designed for effortless installation, making it an excellent choice for panel builders committed to reliability and safety in their projects.
Offers forced opening functionality for enhanced safety
Expandable design allows for adaptable configurations
Meets stringent safety standards, ensuring compliance
Durable plastic construction guarantees longevity in harsh conditions
Tested for electromagnetic compatibility, safeguarding sensitive devices
Includes detailed installation instructions for easy setup
Compact dimensions optimise space utilisation in control panels
Caters to high operational frequencies, making it suitable for dynamic applications
Designed to withstand mechanical impacts, ensuring a robust performance
Suitable for use in both damp and dry environments
Related links
- Eaton Round Plunger Limit Switch IP67 Plastic Housing 6A
- Eaton LS Series Roller Switch IP67 Plastic 400V ac, 6A
- Eaton LS-Titan Series Plunger Limit Switch IP65 415V ac, 6A
- Siemens 3SE5 Series Round Plunger Limit Switch IP66 Metal Housing 6A
- Siemens 3SE5 Series Round Plunger Limit Switch IP66 Metal Housing 6A
- Eaton Roller Plunger Limit Switch IP67 Plastic Housing 6A
- Siemens 3SE Series Round Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP67 Plastic Housing 10A
