Siemens 3SE5 Series Plunger Limit Switch, 2 NO/1 NC, IP65, Plastic Housing, 400V ac, 6A

Subtotal (1 unit)*

$152.46

(exc. GST)

$167.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.46

*price indicative

RS Stock No.:
203-3913
Mfr. Part No.:
3SE5232-0LC05-1CA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Actuator Type

Plunger

Product Type

Limit Switch

IP Rating

IP65

Contact Configuration

2 NO/1 NC

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

6A

Terminal Type

Screw

Series

3SE5

Switching AC Voltage

400V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Length

75.7mm

Standards/Approvals

RoHS

Depth

33mm

Width

31mm

Hazardous Area Certification

No

Operating Force

30N

Conduit Entry

M20

Mechanical Life

15000000Cycles

COO (Country of Origin):
DE
The Siemens Sirius position switch with increased corrosion protection and plastic enclosure according to EN 50047 has 1 NO/2 NC quick action contacts with Teflon plunger.

Protection class IP65

Ambient operating temperature range from -25°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy