Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 2 NC, IP65, Plastic Housing, 240V ac, 3A
- RS Stock No.:
- 439-735
- Mfr. Part No.:
- XCKN2949P20
- Brand:
- Telemecanique Sensors
Subtotal (1 pack of 20 units)*
$2,036.24
(exc. GST)
$2,239.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,036.24 | $101.812 |
*price indicative
- RS Stock No.:
- 439-735
- Mfr. Part No.:
- XCKN2949P20
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP65 | |
| Contact Configuration | 2 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Terminal Type | Screw Clamp | |
| Series | Standard format | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, EN 60204-1, UL 508, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1 | |
| Width | 3mm | |
| Length | 320mm | |
| Depth | 48mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP65 | ||
Contact Configuration 2 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Terminal Type Screw Clamp | ||
Series Standard format | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, EN 60204-1, UL 508, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1 | ||
Width 3mm | ||
Length 320mm | ||
Depth 48mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- ID
- RS Stock No. 0439734
- Mfr. Part No. XCKN2945G11
- RS Stock No. 0437723
- Mfr. Part No. XCNR2921P20
- RS Stock No. 0439731
- Mfr. Part No. XCKN2918P20
- RS Stock No. 0439733
- Mfr. Part No. XCKN2921P20
Related links
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP65 240V ac, 10A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP67 240V ac, 3A
- Hand Saws
- Insertion & Extraction Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Hammers











