Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, Plastic Housing, 240V ac, 3A
- RS Stock No.:
- 434-871
- Mfr. Part No.:
- XCKS539H29
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$172.39
(exc. GST)
$189.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 January 2027
Units | Per unit |
|---|---|
| 1 + | $172.39 |
*price indicative
- RS Stock No.:
- 434-871
- Mfr. Part No.:
- XCKS539H29
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Slow Break | |
| Switching Current | 3A | |
| Terminal Type | Screw Clamp | |
| Series | Standard format | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 50mm | |
| Length | 144mm | |
| Depth | 67mm | |
| Standards/Approvals | UL 508, IEC 60947-5-1, IEC 60204-1, CSA C22.2 No 14, CENELEC EN 50041 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 20000000Cycles | |
| Operating Force | 0.1Nm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Slow Break | ||
Switching Current 3A | ||
Terminal Type Screw Clamp | ||
Series Standard format | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 50mm | ||
Length 144mm | ||
Depth 67mm | ||
Standards/Approvals UL 508, IEC 60947-5-1, IEC 60204-1, CSA C22.2 No 14, CENELEC EN 50041 | ||
Hazardous Area Certification No | ||
Mechanical Life 20000000Cycles | ||
Operating Force 0.1Nm | ||
- COO (Country of Origin):
- ID
Related links
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP67 Plastic Housing 3A
- Clamps
- RS PRO Power Cord, 2m
- Crimp Tool Positioners, Turrets & Locators
