Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 2 NC, IP65, Plastic Housing, 240V ac, 3A

Subtotal (1 pack of 20 units)*

$1,716.93

(exc. GST)

$1,888.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,716.93$85.847

*price indicative

RS Stock No.:
437-723
Mfr. Part No.:
XCNR2921P20
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

Contact Configuration

2 NC

IP Rating

IP65

Housing Material

Plastic

Contact Type

2 NC

Terminal Type

Screw Clamp

Switching Current

3A

Series

Standard format

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Standards/Approvals

EN 60204-1, CSA C22.2 No 14, UL 508, IEC 60947-5-1, IEC 60204-1, EN 60947-5-1

Length

109.2mm

Width

30mm

Hazardous Area Certification

No

Operating Force

6N

Mechanical Life

100000Cycles

Conduit Entry

1 Cable Gland x M20 x 1.5

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy