Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 1 CO, IP66, Zinc Zamak Alloy Housing, 240V ac,

Subtotal (1 unit)*

$542.05

(exc. GST)

$596.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$542.05

*price indicative

RS Stock No.:
439-333
Mfr. Part No.:
XCKJ110511
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP66

Contact Configuration

1 CO

Housing Material

Zinc Zamak Alloy

Contact Type

Snap Action

Switching Current

3A

Terminal Type

Screw Clamp

Series

Standard format

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

43mm

Standards/Approvals

CENELEC EN 50041, CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, UL 508

Length

84mm

Depth

36mm

Hazardous Area Certification

No

Mechanical Life

30000000Cycles

Conduit Entry

1 Cable Gland x PG13.5

Operating Force

0.25Nm

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy