Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 1 NO/1 NC, IP65, Zinc Zamak Alloy Housing, 240V

Subtotal (1 unit)*

$152.71

(exc. GST)

$167.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.71

*price indicative

RS Stock No.:
439-921
Mfr. Part No.:
XCMD6510S50
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP65

Housing Material

Zinc Zamak Alloy

Contact Type

Snap Action

Switching Current

1.5A

Terminal Type

Cable

Series

Standard format

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 No 14, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508

Length

70.4mm

Depth

16mm

Width

3mm

Hazardous Area Certification

No

Operating Force

7N

Mechanical Life

5000000Cycles

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy