Telemecanique Sensors XCS Series Plunger Limit Switch, 1 NO/2 NC, IP67, IP66, Zinc Zamak Alloy Housing, 240V ac, 1.5A

Subtotal (1 unit)*

$203.43

(exc. GST)

$223.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$203.43

*price indicative

RS Stock No.:
438-579
Mfr. Part No.:
XCSD3710N12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Plunger

Contact Configuration

1 NO/2 NC

IP Rating

IP67, IP66

Housing Material

Zinc Zamak Alloy

Contact Type

Slow Break

Terminal Type

Terminal Clamping

Switching Current

1.5A

Series

XCS

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC 60204-1, EN 1088/ISO 14119, CSA C22.2 No 14, UL 508, EN/IEC 60947-5-1

Width

34mm

Depth

35mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x 1/2 in NPT

Operating Force

15N

Mechanical Life

15000000Cycles

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy