Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Zinc Alloy Housing, 240V ac, 1.5A
- RS Stock No.:
- 221-2896
- Mfr. Part No.:
- XCMD2101L1
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$165.76
(exc. GST)
$182.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $165.76 |
*price indicative
- RS Stock No.:
- 221-2896
- Mfr. Part No.:
- XCMD2101L1
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 1.5A | |
| Terminal Type | Cable Connector | |
| Series | OsiSense XC | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Standards/Approvals | CSA C22.2 No 14, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508 | |
| Length | 16mm | |
| Depth | 50mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | M20 | |
| Mounting Orientation | Multi Directional | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 1.5A | ||
Terminal Type Cable Connector | ||
Series OsiSense XC | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Standards/Approvals CSA C22.2 No 14, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508 | ||
Length 16mm | ||
Depth 50mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry M20 | ||
Mounting Orientation Multi Directional | ||
- COO (Country of Origin):
- ID
Related links
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 Zinc Alloy Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 Zinc Alloy Housing 3A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP68 IP66 240V ac,
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 IP68 240V ac,
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP67 Zinc Zamak Alloy Housing
- Telemecanique Sensors OsiSense XC Series Limit Switch IP67 Zinc Alloy Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Limit Switch IP67 Zinc Alloy Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 240V ac, 3A
