Telemecanique Sensors ZCK Series Lever Limit Switch
- RS Stock No.:
- 437-940
- Mfr. Part No.:
- ZCKY42
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$53.43
(exc. GST)
$58.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.43 |
*price indicative
- RS Stock No.:
- 437-940
- Mfr. Part No.:
- ZCKY42
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Lever | |
| Series | ZCK | |
| Length | 95mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 20mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Lever | ||
Series ZCK | ||
Length 95mm | ||
Standards/Approvals REACH, RoHS | ||
Width 20mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors ZCK Series Roller Lever Roller Lever, Metal Housing
- Telemecanique Sensors ZCK Series Lever Roller Lever
- Telemecanique Sensors ZCK Series Limit Switch Lever for Use with Limit Switch
- Telemecanique Sensors ZCK Series Limit Switch Lever for Use with XCKT
- Telemecanique Sensors ZCK Series Limit Switch Lever for Use with XCKS
- Telemecanique Sensors ZCK Series Actuating Key for Use with Limit Switch
- Telemecanique Sensors ZCK Series Limit Switch Body for Use with XCKJ
- Telemecanique Sensors ZCK Series Limit Switch Head for Use with EX03276403
