Telemecanique Sensors XCKD Series Limit Switch, 240V ac, 10A
- RS Stock No.:
- 436-397
- Mfr. Part No.:
- XCKD3918G11
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$353.87
(exc. GST)
$389.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $353.87 |
*price indicative
- RS Stock No.:
- 436-397
- Mfr. Part No.:
- XCKD3918G11
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Switching Current | 10A | |
| Series | XCKD | |
| Switching AC Voltage | 240V ac | |
| Width | 63.5mm | |
| Standards/Approvals | No | |
| Length | 33.02mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Switching Current 10A | ||
Series XCKD | ||
Switching AC Voltage 240V ac | ||
Width 63.5mm | ||
Standards/Approvals No | ||
Length 33.02mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 x 1.5 | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XCKD Series Plunger Limit Switch IP66 Zinc Zamak Alloy Housing 10A
- Telemecanique Sensors XCKD Series Roller Plunger Limit Switch IP67 Zinc Zamak Alloy Housing 10A
- Telemecanique Sensors XCKD Series Roller Plunger Limit Switch IP66 Zinc Zamak Alloy Housing 10A
- Telemecanique Sensors XCKD Series Roller Lever Limit Switch IP66 Zinc Zamak Alloy Housing 10A
- Telemecanique Sensors XCKJ Series Limit Switch 10A
- Telemecanique Sensors XCKP Series Limit Switch 10A
- Telemecanique Sensors XCKT Series Limit Switch 10A
- Telemecanique Sensors ZCY Series Limit Switch Operating Head for Use with XCKP XCKD, XCMD
