Telemecanique Sensors OsiSense Series Roller Limit Switch, Plastic Housing, 240V ac, 10A
- RS Stock No.:
- 436-922
- Mfr. Part No.:
- XCKP3903N12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$321.86
(exc. GST)
$354.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $321.86 |
*price indicative
- RS Stock No.:
- 436-922
- Mfr. Part No.:
- XCKP3903N12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller | |
| Housing Material | Plastic | |
| Switching Current | 10A | |
| Series | OsiSense | |
| Switching AC Voltage | 240V ac | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller | ||
Housing Material Plastic | ||
Switching Current 10A | ||
Series OsiSense | ||
Switching AC Voltage 240V ac | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 10A
- Telemecanique Sensors OsiSense XC Series Plunger Roller Lever Limit Switch IP65 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Roller Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP65 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch Plastic Housing 3A
