Telemecanique Sensors XCKT Series Limit Switch, 240V ac, 10A
- RS Stock No.:
- 435-438
- Mfr. Part No.:
- XCKT2518N12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$230.25
(exc. GST)
$253.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.25 |
*price indicative
- RS Stock No.:
- 435-438
- Mfr. Part No.:
- XCKT2518N12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Switching Current | 10A | |
| Series | XCKT | |
| Switching AC Voltage | 240V ac | |
| Width | 66.04mm | |
| Standards/Approvals | RoHS | |
| Length | 109.22mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Switching Current 10A | ||
Series XCKT | ||
Switching AC Voltage 240V ac | ||
Width 66.04mm | ||
Standards/Approvals RoHS | ||
Length 109.22mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XCKT Series Plunger Limit Switch IP66 Plastic Housing 10A
- Telemecanique Sensors XCKT Series Roller Plunger Limit Switch IP66 240V ac, 10A
- Telemecanique Sensors XCKT Series Roller Lever Limit Switch IP67 Plastic Housing 10A
- Telemecanique Sensors XCKD Series Limit Switch 10A
- Telemecanique Sensors XCKJ Series Limit Switch 10A
- Telemecanique Sensors XCKP Series Limit Switch 10A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP65 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Spring Plunger Limit Switch IP65 240V ac, 10A
