Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch, IP20, Zinc Housing, 600V ac, 15A

Subtotal (1 unit)*

$545.72

(exc. GST)

$600.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$545.72

*price indicative

RS Stock No.:
435-599
Mfr. Part No.:
9007AO12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Spring Return

IP Rating

IP20

Housing Material

Zinc

Contact Type

Snap Action

Switching Current

15A

Terminal Type

Screw Clamp

Series

Heavy Duty

Switching AC Voltage

600V ac

Minimum Operating Temperature

0°F

Switching DC Voltage

250V dc

Maximum Operating Temperature

185°F

Standards/Approvals

CSA C22.2 No 14, NEMA 1, NEMA type 250, UL 508

Length

106.68mm

Depth

35.05mm

Width

57.91mm

Hazardous Area Certification

No

Operating Force

0.31Nm

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy