Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch, IP20, Die Cast Zinc Housing, 600V ac, 15A
- RS Stock No.:
- 435-606
- Mfr. Part No.:
- 9007AO36
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$653.89
(exc. GST)
$719.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $653.89 |
*price indicative
- RS Stock No.:
- 435-606
- Mfr. Part No.:
- 9007AO36
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| IP Rating | IP20 | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Switching Current | 15A | |
| Terminal Type | Screw Clamp | |
| Series | Heavy Duty | |
| Switching AC Voltage | 600V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | 0°F | |
| Maximum Operating Temperature | 185°F | |
| Depth | 35.05mm | |
| Standards/Approvals | UL 508, NEMA 1 to NEMA Type 250, CSA C22.2 No 14, IEC 60529 | |
| Width | 60.45mm | |
| Length | 71.12mm | |
| Hazardous Area Certification | No | |
| Operating Force | 3lb | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
IP Rating IP20 | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Switching Current 15A | ||
Terminal Type Screw Clamp | ||
Series Heavy Duty | ||
Switching AC Voltage 600V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature 0°F | ||
Maximum Operating Temperature 185°F | ||
Depth 35.05mm | ||
Standards/Approvals UL 508, NEMA 1 to NEMA Type 250, CSA C22.2 No 14, IEC 60529 | ||
Width 60.45mm | ||
Length 71.12mm | ||
Hazardous Area Certification No | ||
Operating Force 3lb | ||
- COO (Country of Origin):
- MX
- RS Stock No. 0435615
- Mfr. Part No. 9007AP321
Each
$268.55
- RS Stock No. 0435616
- Mfr. Part No. 9007AP323
Each
$717.04
- RS Stock No. 0440052
- Mfr. Part No. 9007AW32
Each
$760.19
- RS Stock No. 0440053
- Mfr. Part No. 9007AW36
Each
$760.19
Related links
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch Die Cast Zinc Housing 15A
- Telemecanique Sensors Heavy Duty Series Roller Lever Limit Switch Die Cast Zinc Housing 15A
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch Die Cast Zinc Housing, 600V ac
- Telemecanique Sensors Heavy Duty Series Spring Lever Limit Switch Die Cast Zinc Housing 15A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Die Cast Zinc Housing 15A
- Telemecanique Sensors Heavy Duty Series Plunger Roller Lever Limit Switch Die Cast Zinc Housing 10A
- Telemecanique Sensors Heavy Duty Series Roller Lever Limit Switch Die Cast Zinc Housing 10A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Die Cast Zinc Housing, 600V ac












