Telemecanique Sensors Special format Series Roller Lever Limit Switch, 1 NO/1 NC, IP65, Zinc Alloy Housing, 240V ac, 3A

Subtotal (1 unit)*

$2,563.47

(exc. GST)

$2,819.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,563.47

*price indicative

RS Stock No.:
435-117
Mfr. Part No.:
XCRB121EX
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Lever

Contact Configuration

1 NO/1 NC

IP Rating

IP65

Housing Material

Zinc Alloy

Contact Type

Snap Action

Switching Current

3A

Terminal Type

Screw Clamp

Series

Special format

Switching DC Voltage

250V dc

Minimum Operating Temperature

-20°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

60°C

Standards/Approvals

EN/IEC 60079-31, 2014/34/EU - ATEX directive, EN/IEC 60079-0

Depth

75mm

Width

85mm

Length

160mm

Hazardous Area Certification

IECEx INE 16.0048X, INERIS 04ATEX0014X

Mechanical Life

10000000Cycles

Operating Force

0.75N

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy