Telemecanique Sensors Special format Series Roller Lever Limit Switch, 1 NO/1 NC, IP54, Zinc Alloy Housing, 240V ac, 3A
- RS Stock No.:
- 435-121
- Mfr. Part No.:
- XCRB52
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$906.40
(exc. GST)
$997.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 April 2027
Units | Per unit |
|---|---|
| 1 + | $906.40 |
*price indicative
- RS Stock No.:
- 435-121
- Mfr. Part No.:
- XCRB52
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP54 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Slow Break | |
| Terminal Type | Screw Clamp | |
| Switching Current | 3A | |
| Series | Special format | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 85mm | |
| Depth | 75mm | |
| Length | 160mm | |
| Standards/Approvals | EN 60204-1, CSA C22.2 No 14, NF C 79-130, IEC 60204-1, IEC 60947-5-1, EN 60947-5-1 | |
| Hazardous Area Certification | No | |
| Conduit Entry | 1 Cable Gland x PG13.5 | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP54 | ||
Housing Material Zinc Alloy | ||
Contact Type Slow Break | ||
Terminal Type Screw Clamp | ||
Switching Current 3A | ||
Series Special format | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Width 85mm | ||
Depth 75mm | ||
Length 160mm | ||
Standards/Approvals EN 60204-1, CSA C22.2 No 14, NF C 79-130, IEC 60204-1, IEC 60947-5-1, EN 60947-5-1 | ||
Hazardous Area Certification No | ||
Conduit Entry 1 Cable Gland x PG13.5 | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Special format Series Roller Lever Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors Special format Series Roller Lever Limit Switch Zinc Alloy Housing 3A
- Telemecanique Sensors Special format Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Special format Series Rod Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors Special format Series Spring Return Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors XCR Series Roller Lever Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors Special format Series Rod Limit Switch IP54 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP54 240V ac, 3A
